• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hirschmann 933 366-100-100 Junction box Black ELKA 3008 V Type (misc.) straight 100 pc(s)

1/2
Image similar
Product type
Junction box
Type
ELKA 3008 V
Factory colour
Black
IP rating
IP67
Content
100 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu, 14 Jan 2027

Sales and shipping:
Conrad ElectronicTerms & Conditions

Packaging units

Number (Package size 100 pc(s))
Total (€ 12.45 / piece)
€ 1,245.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Junction box

Type

ELKA 3008 V

Factory colour

Black

IP67

Content

100 pc(s)

Length

43.5 mm

(Ø)

13 mm

Compatible with (details)

Wires Ø 4 - 5 mm/0.14 - 0.34 mm²

Type

straight

Operating current

4 A

Ambient temperature

-25 - +70 °C

Contamination level

3

Connection

Engagement technique

Operating voltage

60 V

Documents & Downloads

Datasheet

Datasheet 1718473 Hirschmann 933 366-100-100 Junction box Black ELKA 3008 V Type (misc.) straight 100 pc(s)

User & Safety Instructions

User & Safety Instructions 1718473 Hirschmann 933 366-100-100 Junction box Black ELKA 3008 V Type (misc.) straight 100 pc(s)

Description

In addition to reliable contact, the patented connection technology from Hirschmann has the following features: Cable clamp in form of cage clamp. No special tools required. At least 50% time saving.

More interesting products

(*All information is plus legal VAT)