• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hirschmann 935 980-161 CO ELST 3308 RV FM 805 M8 Socket For Front Panel Mounting Black

1/3
Product type
Sensor/actuator built-in connector
Connector type
Socket, built-in
Connector standard
Sensor connector
Connection side A
M8 socket, built-in
Connection side B
Cable, open end
Datasheet (PDF)
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 9.99 / piece)
€ 11.99
-17 %
€ 9.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Type

CO ELST 3308 RV FM 805

Product type

Sensor/actuator built-in connector

Connector type

Socket, built-in

Connector standard

Sensor connector

Connection side A

M8 socket, built-in

Connection side B

Cable, open end

No. of pins

3

Cable length

0.50 m

Nominal voltage

60 V AC

60 V DC

Nominal current

3 A

Nominal current - rounded value

3 A

Connector cross-section (max.)

0.25 mm²

Connection

Open end cable

Factory colour

Black

Thread type connection side

M8

Contact material

CuZn

Contact surface

Gold plated

Sensor/actuator connectivity fittings

M8 front panel fitting

IP67

Min. temperature

-25 °C

Max. temperature

+90 °C

Seal type

Screw-on

Manufacturer part #

935 980-161

Content

1 pc(s)

Type

Connector socket

Nominal voltage (details)

60 V/AC/DC

Nominal current (details)

3 A

Contamination level

3

Cross section

0.25 mm²

Connection

-

Contacts

gold-plated

Temperature range

-25 - +90 °C

Documents & Downloads

Datasheet

Datasheet 735147 Hirschmann 935 980-161 CO ELST 3308 RV FM 805 M8 Socket For Front Panel Mounting Black

Description

For installing control circuits etc. in housings. Sockets complete with leads. Device plug complete with leads, snap-in or screw locking.

Scope of delivery

  • Mounting nuts not included. Please order separately under 73 51 66-LA.

What kind of Sensor/Actuator Connectors are you looking for?

More interesting products

(*All information is plus legal VAT)