• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hirschmann 935 980-181 CO GDMF 2016 DFAA Transparent Pins:2 + PE

Product type
IP rating
IP65
Number of pins
2
Pins
2 + PE
Total no. of pins
2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 8.49 / piece)
€ 15.99
-47 %
€ 8.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Hirschmann 935 980-181 CO GDMF 2016 DFAA Transparent Pins:2 + PE

  • Flat design 26 mm
  • Captive seal

Technical specifications

Pins

2 + PE

Product type

IP65

Number of pins

2

Total no. of pins

2

Manufacturer part #

935 980-181

Factory colour

Transparent

Content

1 pc(s)

RoHS-compliant
Connector type

Plug, right angle

Type

CO GDMF 2016 DFAA

Type

With LED 24V & suppressor diode

Nominal voltage (details)

250 V

Nominal current (details)

16 A

Contamination level

3

Certification marks

EN 175301-803A/ISO 4400

Connection

Screws

Socket diameter

8 mm

Temperature range

-40 - +90 °C

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 732697 Hirschmann 935 980-181 CO GDMF 2016 DFAA Transparent Pins:2 + PE

Description

The Hirschmann™ GDMF-valve connector is compatible with all device plugs according to EN 175301-803, Type A, compatible. Gripping surfaces on both the sides and a captive seal provides for easy handling during assembly and disassembly. High shock and vibration resistance due to the successful patented combination contacts.

This text is machine translated.