• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hirschmann 947 547-100 Coax connector Connections: IEC coax socket Cable diameter: 7.8 mm 2 pc(s)

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 3.29 / piece)
€ 3.29
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Coaxial connector

  • With screw terminal for centre conductor.

Technical specifications

Product type

Coax connector

Content

2 pc(s)

Connections

IEC coax socket

Cable Ø

7.8 mm

Connector type

Connector, straight

Impedance

75 Ω

Type

Hirschmann coupler

Material (details)

Plastic

Impedance

75 Ω

Connection

Screw

Documents & Downloads

Datasheet

Datasheet 278653 Hirschmann 947 547-100 Coax connector Connections: IEC coax socket Cable diameter: 7.8 mm 2 pc(s)

User & Safety Instructions

User & Safety Instructions 278653 Hirschmann 947 547-100 Coax connector Connections: IEC coax socket Cable diameter: 7.8 mm 2 pc(s)

Description

The most commonly used connector for all TV and radio connections. With screw terminal for centre conductor. For 75 ohm; coaxial cable. For connecting 75Ohm coaxial cables with outside diameter up to 7.8 mm.

What kind of SAT Antenna Connectors & Adapters are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.