• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Triax 947 539-100 Coax connector Connections: IEC coax connector Cable diameter: 7.8 mm 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

54 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 3.49 / piece)
€ 3.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Coaxial connector

  • With screw terminal for centre conductor.
  • For 75 ohm; coaxial cable.
  • Coaxialkabel with max.Outer-Ø from 7.8 mm

Technical specifications

Product type

Coax connector

Content

1 pc(s)

Connections

IEC coax connector

Cable Ø

7.8 mm

Connector type

Plug, straight

Impedance

75 Ω

Type

Hirschmann coupling

Height

35.0000 mm

Width

16.0000 mm

Material (details)

Plastic

Impedance

75 Ω

Connection

Screw

Weight

0.00

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 278645 Triax 947 539-100 Coax connector Connections: IEC coax connector Cable diameter: 7.8 mm 1 pc(s)

User & Safety Instructions

User & Safety Instructions 278645 Triax 947 539-100 Coax connector Connections: IEC coax connector Cable diameter: 7.8 mm 1 pc(s)

Description

The most commonly used connector for all TV and radio connections. With screw terminal for centre conductor. For 75 ohm; coaxial cable. For connecting 75Ohm coaxial cables with outside diameter up to 7.8 mm.

What kind of SAT Antenna Connectors & Adapters are you looking for?

More interesting products

(*All information is plus legal VAT)