• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hirschmann Test & Measurement KLEPS 2700 sw Clip terminal 4 mm jack connector CAT II 1000 V Black

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

71 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 11.99 / piece)
€ 20.99
-43 %
€ 11.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Kleps 2700 grip test probe

  • 4 mm
  • Black

Technical specifications

  • Safety standard: 61010
Product type

Clip terminal

Connection

4 mm jack connector

Clamping range diameter mm

1.5 mm

Max. clamping range

3.5 mm

Factory colour

Black

Nominal voltage

30 V AC

60 V DC

Reading category

CAT II 1000 V

Jack diameter

4 mm

Length

162 mm

Tip material

Stainless steel, nickel-plated

Max. resistance

100 mΩ

Content

1 pc(s)

Nominal current

10 A

Temperature range

-25 °C - +80 °C

Type

KLEPS 2700 sw

Documents & Downloads

Datasheet

Datasheet 138380 Hirschmann Test & Measurement KLEPS 2700 sw Clip terminal 4 mm jack connector CAT II 1000 V Black

User & Safety Instructions

User & Safety Instructions 138380 Hirschmann Test & Measurement KLEPS 2700 sw Clip terminal 4 mm jack connector CAT II 1000 V Black

Description

Safety grip test probe with two-part tip.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 24.28€ 15.28*

What kind of Tapping Clamps are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)