• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hirschmann Test & Measurement MAL 4-0.64/100-0.25 Test lead Banana jack 4 mm 0.64 mm socket 1.00 m Black 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Currently not available

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 14.99 / piece)
€ 14.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Test lead

Type A

Banana jack 4 mm

Type B

0.64 mm socket

Cable length

1.00 m

Factory colour

Black

Plug features

Nestable

Material

PVC

Cable cross section

0.25 mm²

Nominal voltage

60 V DC

Diameter/connectortype

4 mm-plug on 0.64 mm socket

Temperature range

-15 - +70 °C

Nominal current

3 A

Nominal current - rounded value

3 A

Jack diameter

4 mm

Contact material

Ni

Reading category

CAT I

Type

MAL 4-0.64/100-0.25

Nominal current (details)

3 A

Documents & Downloads

Datasheet

Datasheet 130729 Hirschmann Test & Measurement MAL 4-0.64/100-0.25 Test lead Banana jack 4 mm 0.64 mm socket 1.00 m Black 1 pc(s)

User & Safety Instructions

User & Safety Instructions 130729 Hirschmann Test & Measurement MAL 4-0.64/100-0.25 Test lead Banana jack 4 mm 0.64 mm socket 1.00 m Black 1 pc(s)

Description

Moulded test lead with spring-loaded Ø 4-mm plug and parallel lying Ø 4-mm socket for tower plug construction, as well as an insulated socket for pin-Ø 0.64 mm and post-Ø 0.64 mm.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)