• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hirschmann Test & Measurement MAL S GG-B 50/2,5 ge Safety test lead 4 mm safety plug 4 mm safety jack 50 cm Yellow 1 pc(

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

17 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 8.49 / piece)
€ 8.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Safety adapter test lead MTIMES S GG-B 50/2.5 (4 mm plug / 4 mm socket), 50 cm, yellow

  • CAT III

Technical specifications

Product type

Safety test lead

Type A

4 mm safety plug

Type B

4 mm safety jack

Cable length

50 cm

Factory colour

Yellow

Plug features

Scoop-proof

Material

PA

PVC

Cable cross section

2.5 mm²

Nominal voltage

1000 V

Diameter/connectortype

4 mm

Temperature range

-15 to 70 °C

Nominal current

32 A

Nominal current - rounded value

32 A

Jack diameter

4 mm

Contact material

Ni

Reading category

CAT III

Width

4.0 mm

Height

50 cm

Type

MAL S GG-B 50/2,5 ge

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2621076 Hirschmann Test & Measurement MAL S GG-B 50/2,5 ge Safety test lead 4 mm safety plug 4 mm safety jack 50 cm Yellow 1 pc(

User & Safety Instructions

User & Safety Instructions 2621076 Hirschmann Test & Measurement MAL S GG-B 50/2,5 ge Safety test lead 4 mm safety plug 4 mm safety jack 50 cm Yellow 1 pc(

Description

Contact-proof adapter measuring lead according to IEC 61010, with straight 4 mm safety plug as well as 4 mm safety socket. Highly flexible, double insulated stranded wire.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)