• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hisense 100E77NQ PRO OLED TV 254 cm 100 inch EEC G (A - G) Black

1/5
EAN:
Part number:
Item no:
Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

100-inch QLED TV

  • Screen size diagonal: 254 cm (100 inch)
  • Energy efficiency rating (calc): G (A - G)
  • Recording function:

Technical specifications

  • Heisense 100E77NQ PRO Series - 254 cm (100") LCD TV with LED backlight - QLED - 4K
  • Product Type : LCD TV with LED backlight - QLED - Smart TV
  • Energy label QR code URL: Https://eprel.ec.europa.eu/QR/1887166
  • Diagonal class : 254 cm (100")
  • Platform : VIDAA U
  • Resolution 3840 x 2160
  • Display format : 4K UHD (2160p)
  • HDR format: HDR10, HDR10+, Dolby Vision
  • HDR technology : hybrid log gamma (HLG), Dolby Vision IQ
  • Frame rate & Enhancement technology : 120 Hz Native Refresh Rate, Variable Refresh Rate (VRR), 144 Hz refresh rate
  • Video interface : Composite, HDMI
  • Number of HDMI connections : 4 connections
  • Connectivity : Wi-Fi, LAN, Bluetooth
  • LCD backlight technology : Quantum dot technology, direct LED local dimming
  • Aspect ratio of the image : 16:9
  • DIGITAL TV TUNER: DVB-C, DVB-S, DVB-S2, DVB-T, DVB-T2
  • Image enhancements : Quantum spot color, wide range of colors, UHD AI upscaler
  • Loudspeaker system : 2.1-channel
  • Intelligent Wizard : Alexa, Vidaa Voice (not available for some languages and countries)
  • USB: 2 connections
  • Accessories supplied : Remote control
  • Energy Efficiency Class : Class E
  • Power consumption in standby mode : 0.5 watts
  • Dimensions (width x depth x height) - without base : 223.5 cm x 10 cm x 128.6 cm
  • Weight: 60 kg
Product type

OLED TV

Screen size diagonal (inches)

100 inch

Display size

89 inch -

Wi-Fi

built-in

Image format

16:9

Display technology

LED

600 x 600 mm

Wall mounting option

Yes

Factory colour

Black

Width

223.5 cm

Height

128.6 cm

Depth

10.1 cm

Weight

60 kg

G (A - G)

Dim

(W x H x D) 223.5 x 128.6 x 10.1 cm

Display (cm)

254 cm

Screen size diagonal (cm)

254 cm

Screen size diagonal (inches)

100 inch

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3734235 Hisense 100E77NQ PRO OLED TV 254 cm 100 inch EEC G (A - G) Black

Description


Hisense 100E77NQ PRO
100-inch QLED TV  First-class viewing pleasure and perfect for gaming. The Hirose E77NQ PRO shines in the picture quality with Hohem richness of detail, strong contrasts and an extended color space thanks to Quantum dot color technology. With four times more pixels than Full-HD, the 4K UHD resolution displays 3840 x 2160 pixels. By supporting the highest HDR formats like Dolby Vision IQ the details can be represented clearly in pictures even in the darkest scenes. Through the support of up to 144Hz VRR via the HDMI 2.1 connection in Game Mode Pro, game lovers can rely on the best performance of their TV even in the fastest picture changes. Image transitions are thereby always displayed fluidly, clear and razor-sharp. The support of Dolby Atmos combined with the 2.1 channel sound thereby provides the appropriate spatial sound backdrop. Via the VIDAA OS, a variety of Apps and functions can be arranged and called very fast, so that all the important functions of the Smart TV can be controlled intuitively and quickly.   Highlights:
4K UHD QLED – experience an impressive color variety with stunning picture details thanks to Quantum Dot Colour technology and a resolution in ultra HD.
Game Mode Pro – best gaming performance thanks to low input latency of ALLM and a maximum refresh rate of up to 144 Hz.
Dolby Vision IQ - Excellent color brilliance and detailed picture display even in the darkest scenes.
AI SPORTS Mode - All images in perfect sharpness even in the fastest scenes.
VIDAA Smart TV - Enjoy a wide range of streaming services and apps thanks to the intuitive and fast VIDAA operating system.

  Technical data: Display technologies
 QLED, HDR

Resolution
 3,840 x 2,160 pixels

Screen size
 100 inches

Screen size
 253 cm

Frame rate
 144 Hz

Effective frame rate
 100 Hz

Screen format
 16:9

LED-Technologies
 Direct LED, local dimming LED

Picture features
 Quantum dot, wide color gamut, game mode pro, UHD AI upscaler

Brightness
 400 cd/m²

Colour depth
 8 bit

Backlight
 LED-Backlight

HDR format support
 Dolby Vision, HDR10+, HDR10, HDR HLG

Digital tuner
 Antenna (DVB-T), antenna (DVB-T2), cable (DVB-C), satellite (DVB-S), satellite HD (DVB-S2 HD), DVB-C (HD), antenna (DVB-T2 HD), single tuner

Processor
 Quad-core

Operating system
 VIDAA - U

Comfort features
 Integrated speaker, voice control, EPG, HDMI ARC (Audio Return Channel), integrated media player, multilingual OSD, game mode, wall mounting, stereo sound, child safety, football mode, sleep timer, hotel mode, earc, HDMI-CEC, Video text

Online options
 Smart TV, integrated web browser, DLNA, HbbTV

Radio transmissions
 WLAN, Bluetooth

TV features
 ALLM, Anyview cast, Voice Assistant, VRR

Network features
 Anyview cast

TV-Apps
 Amazon Prime Video, DAZN, Disney+, Netflix, Rakuten.TV, YouTube

Playback formats
 OGM, GIF, JPEG, SWF, 3GP, VC1, MKV, OGG, FLAC, ASF, TP, DAT, WMA, Apple Lossless, MPEG, MPEG2, MP2, MP3, AAC, WAV. MP3, AAC, WAV

Remote control features
 Voice

Menu languages number
 42

Menu languages
 German, Czech, Danish, Slovak, Finnish, French, Georgian, Greek, Hebrew, Hungarian, Kurdish, Dutch, Norwegian, Portuguese, Romanian, Swedish, Turkish, Arabic

Voice assistant
 Amazon Alexa compatible, Vidaa Voice

Connectivity
HDMI inputs x 4
 USB 2.0 x2
Common Interface Plus (CI+) slots x 1
 Ethernet 1x
Digital outputs (optical) x 1
 Headphone output

VESA standard
 600 x 600

Energy efficiency class SDR
 E

Power consumption SDR
 158 kWh/1000h

Energy efficiency class HDR
 G

HDR power consumption
 350 kWh/1000h

Sound features
 NICAM stereo, equalizer

Surround formats
 Dolby Atmos, DTS:X

Bezel colour
 Black

Base color
 Black

Width
223.5 cm

Height
128.6 cm

Depth
10.1 cm

Height with base
132.2 cm

Depth with stand
50 cm

Weight
60 kg

Weight with base
62.5 kg.

    Delivery scope:
Hirose 100E77NQ PRO black
Base
Remote control



This text is machine translated.

Scope of delivery

  • Remote control (batteries included)
  • User manual.

Hints

HDMI is a registered trademark of HDMI Licensing, LLC. The “CI Plus” Logo is a trademark of CI Plus LLP. All information provided is subject to change without notice. Design and functions are subject to change

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.