• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hisense 55A7Q LED TV 139 cm 55 inch EEC E (A - G) Black

1/7
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Hirose A7Q QLED Smart TV 55A7Q ČR

  • Screen size diagonal: 139 cm (55 inch)
  • Ultra HD (3840 x 2160 Pixel)
  • Reception: DVB-T (aerial), DVB-T2 (aerial), DVB-C (cable), DVB-C2 (cable), DVB-S (sat), DVB-S2
  • Energy efficiency rating (calc): E (A - G)
  • Image enhancement: 60 Hz
  • Recording function: None
  • 'Works with Amazon Alexa' next to a blue Echo symbol, indicating compatibility with Amazon Alexa features.

Technical specifications

  • HD type 4K Ultra HD
  • Screen technology: LED
  • Contrast ratio 3800:1
  • DIGITAL SIGNAL FORMAT SYSTEM: DVB-C, DVB-S, DVB-S2, DVB-T, DVB-T2
  • Installed operating system: VIDAA
  • WLAN standards: 802.11a,802.11b,802.11g,Wi-Fi 4 (802.11n),Wi-Fi 5 (802.11ac)
  • SUPPORTED AUDIO FORMATS: AAC, FLAC, LPCM, MP3, MPEG, MPEG-1, MPEG-2, OPUS, VORBIS, WAV, WMA
  • S/PDIF output: 1
Features

Smart TV

Ultra HD

Manufacturer

Hisense

Product type

LED TV

Screen size diagonal (inches)

55 inch

Frame rate

60 Hz

Image enhancement

60 Hz

Reception

DVB-T (aerial)

DVB-T2 (aerial)

DVB-C (cable)

DVB-C2 (cable)

DVB-S (sat)

DVB-S2

Display size

51 inch - 55 inch

Contrast ratio (dyn)

3800 : 1

Network/internet function

LAN

Web Browser

WiFi

Apps

Wi-Fi

built-in

Interfaces

HDMI™

USB

Gigabit LAN (1 Gbps)

Audio power (max.)

20 W

Power consumption (standby)

0.5 W

Recording function

None

Image format

16:9

Display technology

LED

400 x 200 mm

Wall mounting option

Yes

Factory colour

Black

Width

1226 mm

Height

773 mm

Depth

288 mm

Height (without base)

711 mm

Device depth (without stand)

78 mm

Weight

1.23 kg

Power supply (details)

100 - 240 V

Power supply (LOV)

mains-powered

E (A - G)

Dim

(W x H x D) 1226 x 773 x 288 mm

Alexa

Screen resolution

Ultra HD (3840 x 2160 Pixel)

Display (cm)

139.7 cm

Screen size diagonal (cm)

139 cm

Screen size diagonal (inches)

55 inch

Bluetooth

Yes

Display resolution

3840 x 2160 Pixel

Playback of

AAC

FLAC

LPCM

MP3

No. of HDMI ports

3 x

Processor cores (No.)

4 x

No. of USB A 2.0 ports

2 x

No. of USB type A 3.1 / 3.2 1st Gen

1 x

HDR support

Yes

Material (details)

Metal
Plastic

Response time

8 ms

Hor. viewing angle

178°

Vertical viewing angle

178°

Wi-Fi

Yes

UKCA

yes

Number of speakers

2

Voice control

yes

Programming period

8 Tag(e)

Weight (without stand)

14 kg

Width (without stand)

1446 mm

Ethernet LAN

yes

Hotel mode

yes

Remote control included

yes

VESA mounting

yes

Equalizer

yes

Subwoofer RMS power

20 W

Headphone outputs

1

Built-in subwoofer

yes

Web browser

yes

On Screen Display (OSD)

yes

Voice guide

yes

Game mode

yes

Teletext function

yes

Works with Amazon Alexa

yes

Electronic Programme Guide (EPG)

yes

Composite video in

1

PC in (D-Sub)

no

Audio (L/R) in

1

Sleep timer

yes

Works with the Google Assistant

no

Enhanced Audio Return Channel (eARC)

yes

Apple AirPlay 2 support

yes

Stand width

40 cm

Parental control

yes

Energy consumption (SDR) per 1000 hours

64 kWh

Energy consumption (HDR) per 1000 hours

135 kWh

Stand depth

28.8 cm

Desktop stand

yes

LED backlight

yes

Package weight

19.5 kg

Common interface Plus (CI+)

yes

Internet TV

yes

Smart TV

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3532391 Hisense 55A7Q LED TV 139 cm 55 inch EEC E (A - G) Black

Description


QLED color

Experience a visual pleasure with QLED Colour. Thus each picture becomes rich, lively and true to nature.


Dolby Vision Atmos

The fusion of Dolby Vision TM HDR imaging and Dolby Atmos® sound turns your TV into an entertainment package. With the picture and sound technologies from the cinema, you will see and hear like never before.


Built-in subwoofer

The integrated subwoofer in your TV provides deep bass. Hear the deepest bass tones of every scene, from the subtle song beats to powerful ACTION blockbusters. A new dimension of the audio experience.


AI smooth motion

Experience smooth, natural images with advanced features such as MEMC (Motion Estimation, Motion Compensation) and 3D noise reduction integrated into a responsive panel. With AI Smooth Motion technology, you've got bothersome motion blurs. Whether rapid sports or action-packed games - each movement and every sudden movement is played back pin-sharp, so that dynamic scenes appear smooth and true to life.


Game mode Plus

Upgrade your gaming experience with Game Mode PLUS with a Game Bar as an integrated dashboard. VRR and ALLM reduce input lag and eliminate screen teaming for smooth gameplay.


Voice Control

For your TV experience, easily select your preferred voice assistant. From TV search to navigation, Alexa, or VIDAA Voice, you can easily access your favorite TV entertainment and Smart home control. With VIDAA you have the choice.


Uni-Body design

This design eliminates the unnecessary design elements for outdoor use and thus provides an undisturbed television experience, which merges seamlessly in every room.


AI 4K upscaler

The AI 4K Upscaler by Hisense allows you to capture superb sharpness for all your favorite content. This smart feature transforms not only your beloved classics and home videos, but also modern TV shows, movies and even streaming content into stunning 4K quality. Each pixel is scaled up to the power of your TV.


Game bar

Enjoy your gaming dashboard and manage your settings in real time. You can customize the game options and seamlessly manage the game data. Play and win with precision.


AI light sensor

Regardless of the time of day, your TV will detect the brightness of the screen and automatically adjust it to the ambient light to save power, creating a balance between energy savings and image quality.


Share to TV

The switch between devices is no longer up-to-date. Share to TV by Hisense transfers your favorite contents directly from your device to your television. Mirror or share - you have the choice, and it's easy.


VIDAA Smart TV

Welcome to the future of television! Our state-of-the-art operating system seamlessly blends your favorite international and local content, tailored to your individual preferences. Dive into a world of endless entertainment, first class shows, blockbuster movies and more, all personalized and easily accessible. Improve your viewing experience today and take control of your entertainment options!


Ezplay

The ezplay feature revolutionizes your home entertainment setup by allowing you to easily connect your Heissense TV and Sound Bar and display the Sound Bar controls directly on the screen.


Heissense TV Sound Companion

The Heisense soundbar is designed to work perfectly with Heissense TVs. Features such as Hi-Concerto, TV Mode, Room Fitting Tuning and ezplay provide a seamless, unified audio-visual experience.*Hi-Concerto, Room Fitting Tuning and TV Mode work with selected Hisense TV and Sound Bar models.

This text is machine translated.

Scope of delivery

  • Remote control (batteries included)
  • User manual.

Hints

HDMI is a registered trademark of HDMI Licensing, LLC. The “CI Plus” Logo is a trademark of CI Plus LLP. All information provided is subject to change without notice. Design and functions are subject to change

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.