
Hisense 65A6S LED TV 164 cm 65 inch EEC E (A - G) Black
Highlights & Details
Heissense 65' A6S | UHD Smart TV 4K 60 Hz
- Screen size diagonal: 164 cm (65 inch)
- Energy efficiency rating (calc): E (A - G)
- Image enhancement: 60 Hz
- Recording function:
Technical specifications
- HD type 4K Ultra HD
- Screen technology: DLED
- DIGITAL SIGNAL FORMAT SYSTEM DVB-S DVB-T2 DVB-T DVB-C DVB-S2
- Installed operating system: VIDAA
- Wi-Fi band Dual (2.4 GHz/5 GHz)
- WLAN standards: 802.11a,802.11b,802.11g,Wi-Fi 4 (802.11n),Wi-Fi 5 (802.11ac)
- HDMI Version 2.1
- Energy efficiency class (HDR): G
- Package weight: 19.6 kg
- Features
Ultra HD
Smart TV
- Product type
LED TV
- Screen size diagonal (inches)
65 inch
- Frame rate
60 Hz
- Image enhancement
60 Hz
- Display size
61 inch - 75 inch
- Audio power (max.)
20 W
- Power consumption (standby)
0.5 W
- Image format
16:9
- Display technology
LED
400 x 200 mm
- Wall mounting option
Yes
- Factory colour
Black
- Width
1445 mm
- Height
896 mm
- Depth
300 mm
- Height (without base)
837 mm
- Device depth (without stand)
70 mm
- Weight
12.8 kg
- Power supply (details)
100 - 240 V
E (A - G)
- Dim
(W x H x D) 1445 x 896 x 300 mm
- Display (cm)
165.1 cm
- Screen size diagonal (cm)
164 cm
- Screen size diagonal (inches)
65 inch
- Bluetooth
5.4
- Bluetooth
Yes
- Display resolution
3840 x 2160 Pixel
- Playback of
WMA
WAV
FLAC
MP3
- No. of HDMI ports
3 x
- No. of USB A 2.0 ports
1 x
- No. of USB type A 3.1 / 3.2 1st Gen
1 x
- HDR support
Yes
- Material (details)
Plastic
Metal
- 10/100/1000 Mbps ports
1 x
- Type
Internal
- Response time
8 ms
- Hor. viewing angle
178°
- Vertical viewing angle
178°
- Wi-Fi
Yes
- Number of speakers
2
- Weight (without stand)
12.6 kg
- Width (without stand)
1445 mm
- Ethernet LAN
yes
- Remote control included
yes
- VESA mounting
yes
- Viewing angle
178°
- Equalizer
yes
- Bezel width
1.49 cm
- Built-in speaker(s)
yes
- Game mode
yes
- Composite video in
1
- Audio (L/R) in
1
- Audio (L/R) out
1
- RF ports quantity
2
- Frame
yes
- Auto power off
yes
- Enhanced Audio Return Channel (eARC)
yes
- Apple AirPlay 2 support
yes
- Rollable display
no
- Stand width
100.8 cm
- Digital Living Network Alliance (DLNA) certified
yes
- Parental control
yes
- Energy consumption (SDR) per 1000 hours
80 kWh
- Energy consumption (HDR) per 1000 hours
130 kWh
- Stand depth
30 cm
- AI Upscale
yes
- Desktop stand
yes
- Equalizer customizable
yes
- HDMI
yes
- LED backlight
yes
- 3D
no
- Common interface Plus (CI+)
yes
- Bezel width (top)
2.6 mm
- Bezel width (bottom)
1.49 cm
- 2D-3D converter
no
- Internet TV
yes
- Power consumption (max)
160 W
- Light sensor
yes
- Smart TV
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3852376 Hisense 65A6S LED TV 164 cm 65 inch EEC E (A - G) Black
Description
This text is machine translated.
Features
- Screen size in inches: 65 in
- Max. Resolution 4K Ultra HD 3840 x 2160
- Type UHD Smart TV
- Screen size (cm) 164 cm
- DTS Virtual X
- DTS Virtual X decoding
- User interface: VIDAA Smart OS
- A6S series
Scope of delivery
- Remote control (batteries included)
- User manual.
Hints
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.


















