• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HN Power HNP18-090L6 Mains PSU (fixed voltage) 9 V DC 2000 mA 18 W Regulated

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 14.99 / piece)
€ 14.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Plug power supply HNP18-090L6

  • 9 V DC output voltageFor appliances with power ratings of up to 2000 mA;18 W;5.5/2.1 coaxial connector;Pulsed

Technical specifications

  • Polarity DC plug: inside positive terminal
  • DC cable length: 1.50 m
  • Load loss:< 0,075 W
Product type

Mains PSU (fixed voltage)

Used at

Mains socket

Type

Pulsed

Max. output current

2000 mA

Output voltage

9 V DC

Output current (max.) - rounded

2 A

Output

5.5/2.1 coaxial connector

PSU features

Regulated

Input voltage

115 V AC

230 V AC

18 W

Dim

(L x W x H) 69 x 41 x 65 mm

Connection

Euro plug

No. of outputs

1 x

No. of inputs

1 x

Input voltage (max.)

264 V AC

Min. input voltage

90 V AC

EuP Status

Step 2

Weight

78 g

Width

41 mm

Height

65 mm

Length

69 mm

Type

HNP18-090L6

Documents & Downloads

Datasheet

Datasheet 1527569 HN Power HNP18-090L6 Mains PSU (fixed voltage) 9 V DC 2000 mA 18 W Regulated

Conformity certificate

Conformity certificate 1527569 HN Power HNP18-090L6 Mains PSU (fixed voltage) 9 V DC 2000 mA 18 W Regulated

Description

Compact plug power supply for various power supply tasks. Examples for the supply are: Single Board Computer, wireless communication, peripherals, power plant technology, mobile equipment, tablets and smart phones, telecommunications.
Due to the very low idle speed loss, these power supplies as the ideal replacement power supply for devices with conventional transformer and long-control technology. Through the exchange you save energy and money.

This text is machine translated.

Features

  • Plug-in switched-mode power supply
  • Double insulation
  • Compact design
  • Overload- and short circuit-proof
  • Minimal no-load loss
  • EU CoC V 5 Tier 2/ENERGY STAR DOE VI

What kind of Fixed Voltage Mains Adapters are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.