Mains PSU (fixed voltage)
Mains socket
Pulsed
1000 mA
24 V DC
1 A
5.5/2.1 coaxial connector
Regulated
115 V AC
230 V AC
24 W
(L x W x H) 69 x 41 x 65 mm
Euro plug
1 x
1 x
264 V AC
90 V AC
Step 2
110 g
41 mm
65 mm
69 mm
HNP24-240L6
Datasheet 1527578 HN Power HNP24-240L6 Mains PSU (fixed voltage) 24 V DC 1000 mA 24 W Regulated
User & Safety Instructions 1527578 HN Power HNP24-240L6 Mains PSU (fixed voltage) 24 V DC 1000 mA 24 W Regulated
€ 17.75*
The necessary accessories are required to use the article as described.