• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hobbywing LCD Programmierbox Pro Programmer Compatible with (controller): Hobbywing Xerun, Ezrun, Platinum

EAN:
Part number:
Item no:
1/2
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 48.99 / piece)
€ 48.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Input voltage DC 5-12.6V
  • USB type-C, controller, power supply connections
  • Display: 2.8' LCD
  • LiPo measurement 2-8S LiPo/LiIon/LiFe
  • Accuracy +/- 0.1V
Product type

Programmer

Dim

(L x W) 106 mm x 59 mm

Length

106 mm

Width

59 mm

Compatible with

Hobbywing Xerun, Ezrun, Platinum

Weight

85 g

Manufacturer part #

30502002

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3400199 Hobbywing LCD Programmierbox Pro Programmer Compatible with (controller): Hobbywing Xerun, Ezrun, Platinum

Description

The multifunctional LCD Programmer Pro offers the possibility of programming the brushless controller comfortably and quickly with the 2.8" large LCD-screen - whether while traveling or at home at the computer. The box can be connected to a computer using a USB-C adapter, for example, to update the firmware. As an additional feature, the LCD programming box can also measure the voltage of individual lithium cells or whole packs. That is, three outstanding functions in one compact device.

Note: Please note the programming settings of your controller to find out which values can be set. Do not supply power to the programming box, unless your controller's instructions provide power to the programming box.

This text is machine translated.

Features

  • High-contrast display with 2.8'' diagonal screen size (approx. 7cm)
  • Adjustment of the background lighting in 20 available stages
  • Simple operation thanks to steering wheel
  • Save and record controller settings
  • Built-in Akku Tester for 1-8S batteries
  • Built-in Bluetooth signal
  • Compatible with HW Link V2 APP (iOS and Android)
  • Supports the following controllers: XERUN Auto-Regulator: Version 2.0 and later, EZRUN Auto-Regulator: Version 2.0 and later, Platinum Helicopter/Flight Controller, SEAKING PRO BOOT-Regulator, Selected QUICRUN Auto-Regulator

More interesting products

(*All information is plus legal VAT)