• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Höfer Chemie 73 Lamp oil Clear Universal 1 pc(s)

EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

13 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 l = € 6.99)
€ 6.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

"Crystal" lamp oil, highly pure

  • Symbolic representation of a human upper body with lungs in the form of trees, symbolising growth and connection to nature.

Technical specifications

  • Flash point at approx. 61°C.
  • Paraffin (crude oil) C5-20
Type

73

Product type

Lamp oil

Material

Paraffin

Dim

(Ø x H) 70 mm x 240 mm

Weight

1000 g

Factory colour

Clear

Content

1 pc(s)

Suitable for

Universal

Height

240 mm

(Ø)

70 mm

Documents & Downloads

Information

Information 1604366 Höfer Chemie 73 Lamp oil Clear Universal 1 pc(s)

Security datasheet

Security datasheet 1604366 Höfer Chemie 73 Lamp oil Clear Universal 1 pc(s)

Signal word

Danger

GHS / H Statements

  • H 304: May be fatal if swallowed and enters airways

GHS / P Statements

  • P 260: Do not inhale dust/fume/gas/mist/vapours/spray
  • P 280: Wear protective gloves/protective clothing/eye protection/face protection
  • P 301+310: IF SWALLOWED: Call Poison Control Center or seek medical advice immediately
  • P 331: Do NOT induce vomiting
  • P 405: Keep locked up
  • P 403+233: Keep in a tight container. Store in a well-ventilated place
  • P 501: Dispose of contents/container at …

GHS / EUH statements

  • EUH 066: Repeated exposure may cause skin dryness or cracking

Description

The paraffinhaltig lamp oil ultraclean is and is made of a mixture of hydrocarbons. The Entaromatisierung burns it backlog and odour-free.
It is suitable for garden torches, Ollampen and lanterns. Due to the high level of purity, it can be used indoors. After filling in wick only ignite if the oil to the wick tip has risen. Not to refill, as long as the wick still burns, glows slightly or when the lamp is hot.

This text is machine translated.

Scope of delivery

  • 1 Liter lamp oil.

Hints

Please necessarily follow safety regulations, see the download documents - Safety sheet.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.