• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Brüder Mannesmann M 3068-500 Kerosene lamp Chrome 1 pc(s)

EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

12 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 87.99 / piece)
€ 240.00
-63 %
€ 87.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Brüder Mannesmann M 3068-500 Kerosene lamp Chrome 1 pc(s)

  • Ideal for garden, balcony or terrace
  • Automatic quick ignition
  • Incl. 2 lighting mantles

Technical specifications

  • Dim: Glass (Ø x H) 107 x 120 mm
Type

M 3068-500

Product type

Kerosene lamp

Material

Steel

Dim

(Ø x H) 165 mm x 420 mm

Weight

2000 g

Factory colour

Chrome

Content

1 pc(s)

Light-on time

8 h

Material (details)

Steel, nickel-plated

Height

420 mm

(Ø)

165 mm

Tank volume

1 l

400 W

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 462109 Brüder Mannesmann M 3068-500 Kerosene lamp Chrome 1 pc(s)

Description

This 41 cm high oil lamp is ideal as a mood-enhancing light for your garden, balcony or terrace. And as a functional yet decorative object for your home or party cellar, the nickel-plated lamp, polished to a high gloss, is a real eye-catcher. Its reservoir with approx. 1 l paraffin oil lasts for around 8 hours. The light output can be controlled and is approximately equivalent to 400 W. The lamp is easy to attach using the practical carrying handle. Supplied with glass cover.

Scope of delivery

  • Lamp
  • 2 lighting mantles
  • Operating instructions.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 241.49€ 89.48*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.