• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Holzmann Maschinen KAP305JL_230V Chop and mitre saw 305 mm 30 mm 1600 W

EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

4 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 369.00 / piece)
€ 369.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Piece(s) available
14-day return policy included

Highlights & Details

Pit, chop and mitre saw CAPE 305JL

  • Extendable back stop

Technical specifications

  • Cutting length at 90°: 330 mm
  • Cutting length at 45° swivel: 330 mm
Product type

Chop and mitre saw

Saw blade diameter

305 mm

Bore Ø

30 mm

1600 W

Operating voltage

230 V

Cutting depth (max.) (45°)

85 mm

Cutting depth (max.) (90°)

115 mm

Number of cogs

40

Weight

21 kg

Content

1 pc(s)

Idle speed

4200 U/min

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 818074 Holzmann Maschinen KAP305JL_230V Chop and mitre saw 305 mm 30 mm 1600 W

Description

The Pit, chop and mitre saw CAPE 305JL can be used by a belt drive extremely quiet and mechanics gently use. Your sawing unit left/right (-45°/+45°), tilt and rotation (-45°/+45°). The exact marking the cutting line takes place through the narrow laser line of the Pit, chop and mitre saw CAPE 305JL. The double guide-train system is very easy movement and precision bearings. Optimal security ensures the massive Aludruckgussuntergestell. The remote control is included in the delivery package.

Scope of delivery

  • Hard-metal circular saw blade
  • Laser
  • Table extension
  • Depth stop.

Hints

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 397.07*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)