• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Holzmann Maschinen SBO3X SBO3X Steel (galvanized) Sawhorse folding 150 kg 5.3 kg 1 pc(s)

1/4
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

4 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 29.99 / piece)
€ 29.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Piece(s) available
14-day return policy included

Highlights & Details

Workstand

  • Folding saw block made of galvanized steel
  • V-shape can be adjusted by means of screws and thus adapted to the respective material to be processed.
  • Teeth prevent the wood from slipping
  • The saw stand can be folded together for space-saving storage

Our service for you

Technical specifications

Product type

Sawhorse

Load capacity (max.)

150 kg

Material

Steel (galvanized)

Trestle features

folding

Weight

5.3 kg

Documents & Downloads

Datasheet

Datasheet 3473856 Holzmann Maschinen SBO3X SBO3X Steel (galvanized) Sawhorse folding 150 kg 5.3 kg 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3473856 Holzmann Maschinen SBO3X SBO3X Steel (galvanized) Sawhorse folding 150 kg 5.3 kg 1 pc(s)

Description

The HOLZMANN SBO3X sawmill is the ideal aid if you want to cut a branch or tree trunk to length or cut a disc.

This text is machine translated.

Features

  • Installation dimension in mm 810 x 820 x 800
  • Net load in kg: 150

What kind of Trestles are you looking for?

More interesting products

(*All information is plus legal VAT)