• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TOOLCRAFT TO-10311630 Steel Trestle folding, height-adjustable 590 kg (W x D) 1157 mm x 687 mm 9.75 kg 1 pc(s)

1/12
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

91 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 69.99 / piece)
€ 69.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

TOOLCRAFT Adjustable Sawhorse 590KG

  • Scratch-resistant feet
  • Shock-resistant plastic handle for easy transport
  • Folding legs for compact storage
  • Improved safety design with rolled edges
  • Load bearing capacity: 590 kg.
  • Independently adjustable legs from 61.8 to 82 cm
  • Adjustable range of support arms: 0 to 90 mm
  • Robust construction made of sturdy, high-quality steel
  • This text is machine translated.

Our service for you

Technical specifications

Dim

(W x D) 1157 mm x 687 mm

Product type

Trestle

Load capacity (max.)

590 kg

Material

Steel

Trestle features

folding

height-adjustable

Weight

9.75 kg

Max. height

820 mm

Width

1157 mm

Depth

687 mm

Plastic free packaging

Plastic-free packaging

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3437210 TOOLCRAFT TO-10311630 Steel Trestle folding, height-adjustable 590 kg (W x D) 1157 mm x 687 mm 9.75 kg 1 pc(s)

Description

Scope of delivery

  • Adjustable sawhorse
  • Manual

What kind of Trestles are you looking for?

More interesting products

(*All information is plus legal VAT)