• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TOOLCRAFT TO-10311633 Steel Sawhorse folding 230 kg (W x D) 965 mm x 480 mm 3.9 kg 2 pc(s)

1/12
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

451 Pair
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 2 pc(s))
Total (€ 55.99 / piece)
€ 55.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

TOOLCRAFT work stand set 460 kg

  • Foldable design for easy storage and portability
  • TÜV SUD GS certified
  • Load capacity: 460 kg when using as pair (230 kg when use alone)

Our service for you

Technical specifications

Dim

(W x D) 965 mm x 480 mm

Product type

Sawhorse

Load capacity (max.)

230 kg

Material

Steel

Trestle features

folding

Weight

3.9 kg

Max. height

760 mm

Width

965 mm

Depth

480 mm

Plastic free packaging

Plastic-free packaging

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3437211 TOOLCRAFT TO-10311633 Steel Sawhorse folding 230 kg (W x D) 965 mm x 480 mm 3.9 kg 2 pc(s)

Description

Steel saw base - for the most demanding requirements in professional use

Stability you can rely on
Developed for professional use, this saw stand offers the robustness and security that your projects require. It is TÜV SÜD GS certified, WAS confirms its high product quality and the adherence to strict safety standards.
With an impressive load capacity of 460 kg per pair (230 kg when used individually), you can safely process even heavy loads. The design made of high-quality steel guarantees longevity and an extraordinary load-carrying capacity, which is able to cope with the daily challenges at each construction site.

Efficiency and versatility that impress
The foldable legs with quick-release levers enable a quick setup and dismantling, WAS simplifies the transport and the storage considerably.
The versatility of this product is underlined by the two detachable support arms that can be joined together to form a flat, stable work surface. The pre-drilled holes on the top side also make it easier to mount wooden plates, so that the saw stand can be converted into a full-fledged workbench in the shortest possible time. Two saw stands are included in the delivery, so that you are directly ready to start.

This text is machine translated.

Features

  • Constructed of high-grade steel
  • Folding legs with quick-release lever handles

Scope of delivery

  • Sawhorse x 2
  • Manual

What kind of Trestles are you looking for?

More interesting products

(*All information is plus legal VAT)