• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Holzmann Maschinen SPSMK2 SPSMK2 HSS Metal twist drill bit set 10-piece 14.5 mm, 15 mm, 16 mm, 17 mm, 18 mm, 19 mm, 20 m

Product type
Metal twist drill bit set
Drill hole Ø
14.5 mm
15 mm
16 mm
17 mm
18 mm
19 mm
20 mm
21 mm
22 mm
23 mm
Content
1 Set
Material
HSS
Material suitability
Metal
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

4 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 75.99 / piece)
€ 75.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Set(s) available
14-day return policy included

Technical specifications

Product type

Metal twist drill bit set

Drill hole Ø

14.5 mm

15 mm

16 mm

17 mm

18 mm

19 mm

20 mm

21 mm

22 mm

23 mm

Content

1 Set

Material

HSS

Material suitability

Metal

Tool holder

MK2

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1433108 Holzmann Maschinen SPSMK2 SPSMK2 HSS Metal twist drill bit set 10-piece 14.5 mm, 15 mm, 16 mm, 17 mm, 18 mm, 19 mm, 20 m

Description

10-piece set twist drill bit of wood man.

Scope of delivery

  • 10 twist drill with the following diameters: -22-23 mm 14,5-15 -16-17 -18-19 -20-21
  • Wooden box for storing the twist drill bit.

Hints

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 117.97*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)