• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Holzmann Maschinen WST10 Workbench 7.5 kg Red

1/4
EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 49.99 / piece)
€ 49.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

Workbench

  • Work surfaces made from warp-free MDF plates
  • Easy to transport
  • Lightweight design and quickly folds

Our service for you

Technical specifications

  • Tilts 0-90°
Dim

(W x D) 625 mm x 605 mm

Width

625 mm

Max. load (table)

100 kg

Factory colour

Red

Depth

605 mm

Material (worktop)

Wood

Weight

7.5 kg

Features

Height-adjustable

Max. height

1240 mm

Height (min.)

845 mm

Material

Timber

Type

WST 10

Table top

60 x 46 cm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1433114 Holzmann Maschinen WST10 Workbench 7.5 kg Red

Description

The workbench WST 10 of wood man is the perfect assistant for your work. The light, foldable and easy to transport workbench has a working surface made of distortion-free MDF boards. In addition, this workbench a protractor and eingezeichnetes ruler on the MDF boards.

This text is machine translated.

What kind of Workplace Desks are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)