• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Manuflex AU4014.0001 Work table 1000 x 800 x 760 mm, universal, Pl. sheet covering war house color gray green Grey, Gree

EAN:
Part number:
Item no:
Dispatches on Mon 9 Nov

5 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 425.00 / piece)
€ 425.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Piece(s) available
14-day return policy included

Technical specifications

  • Galvanised sheet metal covering plate design: 22 mm
Dim

(W x H x D) 1000 x 870 x 800 mm

Width

1000 mm

Height

870 mm

Max. load (table)

1000 kg

Factory colour

Grey

Green

Depth

800 mm

Material (worktop)

Plywood

Features

Height-adjustable

Max. height

870 mm

Height (min.)

760 mm

Material

Steel

Expandable

Yes

Type

Basic

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 174306 Manuflex AU4014.0001 Work table 1000 x 800 x 760 mm, universal, Pl. sheet covering war house color gray green Grey, Gree

Description

The Work Table UNIVERSAL standard in gray-green HF0001, 1000mm wide and 800 mm deep is very stable and durable through the self-supporting steel frame. Ideal for each purpose, whether as an individual or series of working table, or due to the various accessories as fully equipped assembly or test work. The Work Table UNIVERSAL standard has a telescopic clamping screws height adjustment of 738-848 mm plus thickness for different working heights when sitting and standing activities. The very high load capacity of 1000 kg (at uniform load distribution) is the table for high mechanical stress in production or assembly is well suited. The self-supporting frame consists of 2 steel profile frame 50 x 40 mm and 2 sturdy, 60 mm high sides as well as rubber lugs (6 mm) to protect the floor carpet. The frame is high-quality powder coated in gray-green HF0001. The sheet covering table plate 22 mm thick, 1000 mm wide and 800 mm deep, consists of sendzimierverzinktem 1.5 mm thick sheet which on an E-1 (emission class 1) 3-layer chipboard wound up. The long sides are U-shaped bends. It is abrasion, shock and impact resistant, resistant, heat/solder as well as oil and grease resistant. Consequently, the sheet covering table plate for mechanical work with heavy, edged, hot or oily working materials such as garages, paint shops, when welding as well as in the steel, machinery and metal construction. The Work Table UNIVERSAL standard may at any time and unlimited with further cultivation tables to a series of work be extended (Implement table UNIVERSAL Standard Product number: AU 6014.0001).

This text is machine translated.

What kind of Workplace Desks are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)