• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bosch Professional 0601B24000 GTA3800 Professional Work Table 18.9 kg

EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

4 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 329.00 / piece)
€ 329.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Piece(s) available
14-day return policy included

Highlights & Details

GTA3800 Professional Work Table

Our service for you

Technical specifications

Dim

(L x W x H) 3877 x 1578 x 824 mm

Product type

Basic desk

Width

1578 mm

Height

824 mm

Max. load (table)

250 kg

Weight

18.9 kg

Type (Bosch)

Bosch Professional (blue)

Max. height

824 mm

Material

Aluminium

Length

3877 mm

Expandable

Yes

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2149316 Bosch Professional 0601B24000 GTA3800 Professional Work Table 18.9 kg

Description

Features

  • Flexibility 1: Individually adjustable component supports with length stop for precise working with long workpieces
  • Flexibility 2: Suitable for almost all chop and mitre saw as well as combination say
  • Flexibility 3: Transport made easy: low weight and ergonomic carrying handle
  • This text is machine translated.

Scope of delivery

  • Workpiece supports with roller and long-stop
  • Wrench
  • Machine holder

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 1,094.00*

What kind of Workplace Desks are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)