• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Honeywell Barcode-Scanner Barcode scanner Bluetooth® 2D Imager Hand-held Bluetooth

1/5
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Barcode Scanner

  • Operating systems: Windows XP
  • Barcode scanner type

Technical specifications

  • Handheld device – 2D imager – decoded – Bluetooth 4.2
Product type

Barcode scanner

Type

Barcode-Scanner

Type

Hand-held

Scanning technology

Imager

Readable code types

2D

Cordless scanning

Bluetooth®

Interfaces

Bluetooth

Cable length

0 mm

Width

7.6 cm

Height

10 cm

Depth

19.2 cm

Weight

0.44

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3732967 Honeywell Barcode-Scanner Barcode scanner Bluetooth® 2D Imager Hand-held Bluetooth

Description

Honeywell GRANIT XP 1991iXR - Barcode scanner - Handheld device - 2D imager - Decoded - Bluetooth 4.2


Embedded in water- and dust-proof housing
Rubberized to reduce damage by falls or impacts
Specially designed to address challenges in various vertical markets and environments
Perfect also for fast, large-volume scanning of bar codes



This text is machine translated.

Features

  • Honeywell Granite XP 1991iXR- Barcode-Scanner
  • Type : Barcode scanner - handheld device - Bluetooth 4.2 - decoded
  • Min Barcode symbol width: 5 mil
  • Scan Item Type : 2D Imager
  • Sensor resolution 1280 x 800
  • Connection technology : Wireless
  • Wireless Connectivity - Bluetooth 4.2
  • Battery : 1 x lithium-ion
  • Dimensions (width x depth x height): 7.6 cm x 19.2 cm x 10 cm
  • Weight 405 g