• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Honeywell CoreShield B 22-7518B/11 Cut-proof glove Size (gloves): 11 EN 388:2016 ISO 13997:1999 1 Pair

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 11.99 / piece)
€ 11.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

CoreShield B nitrile foam 18GG

  • HPPE-Shirt Knit strength 18 in gray, nitrile micro foam coating in black, A2/B.

Technical specifications

Product type

Cut-proof glove

Material (palm)

Nitrile foam

Size

11

Factory colour

Black

Grey

Cut resistance level

B

EN standard

EN 388:2016

ISO standard

ISO 13997:1999

Content

1 Pair

Material (back of the hand)

HPPE

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2528889 Honeywell CoreShield B 22-7518B/11 Cut-proof glove Size (gloves): 11 EN 388:2016 ISO 13997:1999 1 Pair

Description

Advanced cut resistance, comfort, easy selection and economy … all combined in one protective glove. With Honeywell CoreShield™, you have simplified hand protection at hand.WE FOCUS ON THE RIGHT CUT PROTECTION FOR YOUR EMPLOYEES.For safety professionals, choosing the right cut protection gloves is a key challenge. Nothing must go wrong. The classifications for cut protection levels have been simplified by the new standards EN388:2016 ISO 13997 in Europe and ANSI-105 2016 in North America. The standards ensure that the cutting protection levels are more understandable. However, you still need to be sure yourself, the right oneCut protection level and consider the following criteria:• Touch and finger movement• Comfort• Well-being• Anti-slip• CostsWith many years of experience and extensive expertise in hand protection, Honeywell is a leader in innovationPersonal Protective Equipment Market. By researching, testing and using new materials and technologies, Honeywell can develop solutions for optimal cut protection without compromising customer needs. CoreShield, Honeywell's complete line of cut protection products, is designed to simplify the choice of cut protection gloves for any application and to meet the new standards. The innovative materials, technologies and design of the CoreShield family ensure that your employees are not only protected, but also comfortable and productive.The durability and robustness of the CoreShield product line helps you to meet your current requirements and the needs of your employees at a good price-performance ratio.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)