• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Honeywell HEL-707-U-0-12-00 Temperature sensor -75 up to +540 °C 1000 Ω

1/2
Product type
Temperature sensor
Temperature reading range (max.)
+540 °C
Connector
Cable, open end
Resistance
1000 Ω
Type
HEL-707-U-0-12-00
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 89.99 / piece)
€ 89.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Material (line): Fiberglass-insulated
Product type

Temperature sensor

Type

HEL-707-U-0-12-00

Temperature reading range (min.)

-75 °C

Temperature reading range (max.)

+540 °C

Temperature reading range

-75 up to +540 °C

Connector

Cable, open end

Cable length

30.50 cm

Enclosure material

Ceramic

Operating voltage
Accuracy

0.2 %

Resistance

1000 Ω

Resistance reference

0 °C

Length

6.35 mm

(Ø)

2.18 mm

Dim

(Ø x L) 2.18 mm x 6.35 mm

RoHS-compliant
Tolerance

±0.2 %

Type

HEL-707-U-0-12-00

Connection

Fibre glass

Temperature range

-75 - +540 °C

Casing

Ceramic-housing

Reading range

-75 - +540 °C

Documents & Downloads

Datasheet

Datasheet 505312 Honeywell HEL-707-U-0-12-00 Temperature sensor -75 up to +540 °C 1000 Ω

Description

Temperature sensor based on platinum with a linear characteristic, precise and interchangeable. Excellent stability Ceramic package with fiberglass leads.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.