• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Honeywell Home HR10R Rondostat Thermostitc radiator valve electronical 5 up to 30 °C

1/8
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

419 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 35.99 / piece)
€ 35.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Honeywell Home HR10R electronic radiator controller

  • Separate programs for each day
  • 4 time settings
  • 2 set values for the temperature
  • LC display
  • Detects open windows
  • Frost protection and adjustable control block
  • Display can be rotated by 180 degrees

Technical specifications

Product type

Thermostitc radiator valve

Operation type

electronical

Min. temperature setting

5 °C

Max. temperature setting

30 °C

Switching cycle

24h mode

No. of daily switching programs

4

Operating voltage

3 V

Frost protection

Yes

Factory colour

White

Height

78 mm

Depth

90.5 mm

Connections (home appliances)

M30 x 1.5

Content

1 pc(s)

Temperature settings

5 up to 30 °C

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3164886 Honeywell Home HR10R Rondostat Thermostitc radiator valve electronical 5 up to 30 °C

User & Safety Instructions

User & Safety Instructions 3164886 Honeywell Home HR10R Rondostat Thermostitc radiator valve electronical 5 up to 30 °C

Description

The Rondostat HR10 is electronic radiator controller. They enable the user to precisely control the room temperature during the course of a day in order to control the heat requirement.
Thanks to the intelligent programming and the precise temperature control, you can now say goodbye to temperature fluctuations and unnecessary heating costs. Enjoy a consistently pleasant atmosphere throughout the year and avoid unnecessary power consumption through the adaptable and adjustable programming of Honeywell Home.

This text is machine translated.

Features

  • Mechanical knob
  • Adjustable
  • Ergonomic
  • Easy to set up
  • Lockable.

Scope of delivery

  • Radiator regulator
  • 2x AA battery
  • Adapters for Danfoss RA, RAV, and RAVL
  • Installation guide

Hints

The electronic radiator thermostat only works when your central heating system is providing heat.

More interesting products

(*All information is plus legal VAT)