• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Elektrobock 175 HD13-Profi Thermostitc radiator valve electronical 3 up to 40 °C

1/6
EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

94 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 34.99 / piece)
€ 34.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Elektrobock thermostatic radiator valve HD13-P

  • Day programs (6 temperature changes per day)Large, clear display with backlightBoost function

Technical specifications

  • Power supply 2 x AA size AA
Product type

Thermostitc radiator valve

Operation type

electronical

Min. temperature setting

3 °C

Max. temperature setting

40 °C

Switching cycle

24h mode

No. of daily switching programs

6

Compatible with

Heaters

Frost protection

Yes

Factory colour

White

Height

49.2 mm

Depth

78.3 mm

Width

83.2 mm

Dim

(W x H x D) 83.2 x 49.2 x 78.3 mm

Connections (home appliances)

M30 x 1.5

Content

1 pc(s)

Temperature settings

3 up to 40 °C

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2705396 Elektrobock 175 HD13-Profi Thermostitc radiator valve electronical 3 up to 40 °C

Description

The smallest and very quiet head for radiators with a new design and a clear BACKLIT display and a metal nut. Enables the setting of a weekly program (6 time periods and 6 temperature values for each day). Use of the continuous control and other functions, which contribute to higher energy saving.

This text is machine translated.

Features

  • Large, clear display with background lighting, also shows valve position, room temperature and adjustment temperatureAutomatic adjustment according to the valve connectionA different temperature program every day6 temperature changes per dayOption of a short-term temperature change, program change or Boost functionInformation about the current heating programAutomatic limescale protection for the valveAutomatic valve locking in case of a sudden drop in the room temperature (open window)Frost protection; simple operation and programmingAutomatic time change SUMMER/WINTER TIMEOption to connect an external temperature sensorTemperature control according to 0.5 °C.Optimum start functionMounting nut - Metal.

Scope of delivery

  • Thermostatic Radiator Valve
  • 2 x batteries
  • User manual.

System requirements

  • HD13 are intended for mounting standard valves with thread M30x1.5mm.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 43.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)