• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Honeywell Home Smart TRV set Honeywell evohome EVO-HOUSE-PLUS

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

1 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 435.00 / piece)
€ 435.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Highlights & Details

Evohome - Smart Heating Control ( Wi-Fi central control panel with touch screen color display + control module and radiator thermostat (1X)

  • Evohome controller for individual zone regulation of up to 12 zones as well as hot water storage
  • Control of heating and cooling
  • Control of boilers and heat pumps via universal control module
  • Intelligent outdoor temperature options
  • Temperature control, based on the patented self-learning Fuzzy-Logic, for a precise and economical room control
  • Optimization functions calculate the heating up and cooling times and enable the adjustment of the actual heating and cooling requirements
  • Adaptive heating control continuously adjusts to the climate and the climate over the course of the year
  • Heating load of the system
  • ;Patented, extended load scaling for the
  • Most efficient boiler control of boiler with AN/
  • OFF-control in partial-load operation
  • ; Adaptable to individual heating and cooling characteristics
  • ;Exceed the highest energy efficiency class for
  • Heating systems (ERP Class VIII)
  • ;Large backlit color touchscreen display with easy-to-read zone and
  • Temperature information
  • ;Action key for frequently used
  • Over-steering functions: Absence mode,
  • Saver mode, day-off mode and system-off mode
  • are available by default
  • ;Intuitive programming through user-guided
  • Programming wizard; remote connectivity allows smartphone control
  • on the move
  • ; Improved and simplified integration of
  • System components to reduce
  • Installation time and costs
  • ; Compatible with a variety of system components,
  • The about our Ramses III technology for
  • Encrypted wireless communication
  • ;Proven wireless communication without interference
  • By interior fittings, suitable for Ideal

Technical specifications

  • Multi-zone control system evohome, room controller electrical data
  • Electrical Data
  • Power supply: 5 V DC ± 0.2 V max 2.6W via table stand or wall bracket (see accessories)
  • Batteries: 2 x rechargeable batteries, type AA 1.2 V NiMH 2,000-2,400mAh
  • Touch-screen LCD color display 96 x 56 mm (B x H) 480 x 272 pixels, 24 bit color depth
  • Temperature sensor: NTC sensor (internal)
  • Temperature range 0 – 35 oC
  • IP30 protection
  • Specifications
  • Operating temperature O - 40 °C
  • Dimensions 136 x 93 x 20 mm (W x H x D)
  • Radio communication
  • Radio frequency ISM 868 – 870 MHz,
  • Receiver category 2
  • Wireless range: RX class 2, 30m on one floor in residential buildings
  • WLAN: IEEE 802.11b, g, n (2.4 GHz)
  • Universal-control module R9H
  • Electrical Data
  • Power supply: 230 V AC
  • Contact load
  • Relay: 24/230 V AC, 50 - 60 Hz, 0.5 A - 5 A resistive load 0.5 A - 3 A inductive load (0.6 pF)
  • Wiring: Terminal block for wires up to 1.5mm2
  • Wiring Access: Via large opening on the rear side of the wall housing
  • Or directly onto the terminals from below. Power Wiring - Left Low Voltage Wiring - Right
  • IP30 protection
  • Specifications
  • Operating temperature: 0 - 40 °C
  • Dimensions 110 x 110 x 40 mm (W x H x D)
  • Radio communication
  • Radio frequency: Short range device
  • 868 - 870MHz
  • Radio power 25 mW
  • Wireless range: RX class 2 30 m within residential buildings
Product type

Smart TRV set

Series

Honeywell evohome

Manufacturer-specific

Power supply (LOV)

mains-powered

Switching cycle

7 day mode

Frequency

868 MHz

IP30

Max. temperature setting

+35 °C

Min. temperature setting

0 °C

Factory colour

White

Width

136 mm

Height

93 mm

Depth

20 mm

Content

1 pc(s)

Dim

(W x H x D) 136 x 93 x 20 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3457578 Honeywell Home Smart TRV set Honeywell evohome EVO-HOUSE-PLUS

Datasheet 3457578 Honeywell Home Smart TRV set Honeywell evohome EVO-HOUSE-PLUS

User & Safety Instructions

User & Safety Instructions 3457578 Honeywell Home Smart TRV set Honeywell evohome EVO-HOUSE-PLUS

User & Safety Instructions 3457578 Honeywell Home Smart TRV set Honeywell evohome EVO-HOUSE-PLUS

User & Safety Instructions 3457578 Honeywell Home Smart TRV set Honeywell evohome EVO-HOUSE-PLUS

Description

Evohome - Heating control that's smart for your home. You can enjoy your favorite temperature in every room - whenever and however you want. With evohhome you can control your heating intelligently, efficiently and easily by APP or directly at the device. Whether living room, bedroom or bathroom: Evohhome thinks along – and saves energy and costs. Individual temperature control - room for room. Saving energy was never so comfortable. Easy to install, get immediate benefit.

This text is machine translated.

Features

  • The regulator is part of the evohhome room control system and communicates wirelessly with the radiator controllers EVO-TRV and the universal device control module R9H via the proven 868 MHz encrypted radio technology. The majority of heating systems can be extended with evohhome without major interruptions and no re-wiring.

Scope of delivery

  • LCD-colour display:
  • Touch screen
  • Table stand
  • With 6 bits. Power cable
  • Inc. batteries

Hints

One-family houses with gas-/oil-/electric-/solid-fuel heating boiler as well as air- and earth-heat pumps

System requirements

  • Evohome can be controlled remotely on any PC using Android and Apple smartphones or browsers. Smart home integration into third-party systems is also possible via IFTTT, Google assistant and Amazon Alexa.