• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Honeywell Silvex Evo 6246182-45/7 ESD Safety work boots S3 Shoe size (EU): 45 Brown 1 Pair

1/2
EAN:
Part number:
Item no:
Dispatches on Fri 27 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 104.99 / piece)
€ 104.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

SAFETY BOOTS SILVEX EVO S3 CI SRC

  • S3 boots, water-repellent leather with fleece lining, with modular insole systemUnique ergonomics and dynamics: Ergonomic and dynamic sole design respects the natural movement
  • This text is machine translated.

Our service for you

  • Tap with a water droplet. Symbolises water conservation or water usage.
  • A black and white symbol shows a shoe being struck by a heavy object. The symbol warns of the risk of foot injury.
  • Black symbol of a shoe touching a downward-pointing tip. Warns of tripping or slipping hazards on slippery surfaces.
  • A black umbrella symbol on a white background.
  • A black lightning bolt symbol indicates electricity or energy.
  • Symbol of a shoe sole above a wave indicating a slippery surface.
  • 'Black square with white inscription S3' in the centre.

Technical specifications

Product type

Safety work boots

Factory colour

Brown

Safety class

S3

Material (details)

Leather

Shoe size (EU)

45

Lacing type

None

Range of use

ESD

EN standard

EN ISO 20345:2011

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2536649 Honeywell Silvex Evo 6246182-45/7 ESD Safety work boots S3 Shoe size (EU): 45 Brown 1 Pair

Description

Features

  • Flexible construction & optimum bending strengthErgonomic shaft conceptComposite toe cap (50% lighter than steel)Breathable lining Natural movement of the foot: Flowing from the contact at the heel to the propulsion at the toes Large studs provide stability and grip outdoors: Better grip indoors on smooth surfacesThe liquids are drained to reduce the risk of slippingPenetration-resistant steel intermediate soles for protection against perforation Modular sockliner system: Helps provide the perfect fit for comfort and security Wear indicator: Lifetime displayHigh-shock-absorbing heel for better balance and higher wearing comfortSole adjustment according to DGUV 112-191

More interesting products

(*All information is plus legal VAT)