Honeywell’s Voyager™ 1202g-bf single-line laser scanner incorporates breakthrough battery-free technology, offering the freedom of Bluetooth® wireless technology without the maintenance hassle or long recharge time associated with traditional batteries. Like all other Voyager scanners, the 1202g-bf delivers aggressive linear bar code scanning performance—even on poor quality or damaged bar codes.
Bluetooth® Wireless Technology Grants wireless freedom of movement up to 10 meters (33 feet) from the base, depending on user environment.
Battery-Free Wireless Technology Fully charges in lless than 35 seconds with a wall power adapter, and provides short-term power for at least 100 wireless scans. By eliminating the battery, a common maintenance headache is removed, and the scanner is lighter and more environmentally friendly.
Automatic Interface Configuration Supports all popular interfaces in one device, replacing the time-consuming process of scanning programming bar codes with automatic interface detection and configuration.
Reliable Bar Code Reading Increase throughput and reduce the potential for hand-keyed errors by quickly scanning a variety of 1D bar codes, including those that are damaged or poor quality.
Paging Functionality Simply press the button on the base to locate your lost scanner: Voyager responds with a series of beeps and blinking lights on its indicator panel.
Features
Radio range: 2,4 to 2,5 GHz (ISM Band), Adaptive Frequency Hopping, Bluetooth V.2.1, Class 2: 10 m line of sight
Data transmission rate up to 3 Mbit/s
Battery 1800-mAh-Lithium-Ion battery (minimum)
Up to 45,000 scans per charge
Expected operating time: Up to 12 hours
Expected full charge time: 4 hours
Dimension Base Station (Lx W x H): 200 x 67 x 97 mm
Drop resistance: Survives 30-times falling on concrete from a height of 1,5 m
Protection Class: IP42
Light Levels: 0 to 70.000 Lux
Scan angle: Horizontal: 30°
Print contrast:10% minimum reflectance difference
Read angle: along/cross 60°, 60°
Decode Capability: Reads standard 1D and GS1 DataBar symbologies
Scope of delivery
Kit incl. USB connection cable and charging base.
Description
Honeywell’s Voyager™ 1202g-bf single-line laser scanner incorporates breakthrough battery-free technology, offering the freedom of Bluetooth® wireless technology without the maintenance hassle or long recharge time associated with traditional batteries. Like all other Voyager scanners, the 1202g-bf delivers aggressive linear bar code scanning performance—even on poor quality or damaged bar codes.
Bluetooth® Wireless Technology Grants wireless freedom of movement up to 10 meters (33 feet) from the base, depending on user environment.
Battery-Free Wireless Technology Fully charges in lless than 35 seconds with a wall power adapter, and provides short-term power for at least 100 wireless scans. By eliminating the battery, a common maintenance headache is removed, and the scanner is lighter and more environmentally friendly.
Automatic Interface Configuration Supports all popular interfaces in one device, replacing the time-consuming process of scanning programming bar codes with automatic interface detection and configuration.
Reliable Bar Code Reading Increase throughput and reduce the potential for hand-keyed errors by quickly scanning a variety of 1D bar codes, including those that are damaged or poor quality.
Paging Functionality Simply press the button on the base to locate your lost scanner: Voyager responds with a series of beeps and blinking lights on its indicator panel.
Features
Radio range: 2,4 to 2,5 GHz (ISM Band), Adaptive Frequency Hopping, Bluetooth V.2.1, Class 2: 10 m line of sight
Data transmission rate up to 3 Mbit/s
Battery 1800-mAh-Lithium-Ion battery (minimum)
Up to 45,000 scans per charge
Expected operating time: Up to 12 hours
Expected full charge time: 4 hours
Dimension Base Station (Lx W x H): 200 x 67 x 97 mm
Drop resistance: Survives 30-times falling on concrete from a height of 1,5 m
Protection Class: IP42
Light Levels: 0 to 70.000 Lux
Scan angle: Horizontal: 30°
Print contrast:10% minimum reflectance difference
Read angle: along/cross 60°, 60°
Decode Capability: Reads standard 1D and GS1 DataBar symbologies
Scope of delivery
Kit incl. USB connection cable and charging base.
What kind of Barcode Scanners are you looking for?