• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Honeywell Voyager 1200g Barcode scanner Corded 1D Laser White Hand-held USB

Image similar
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 189.99 / piece)
€ 189.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Barcode Scanner

  • Can be used as hand-held or a presentation scanner
  • Including stand

Technical specifications

Product type

Barcode scanner

Type

Voyager 1200g

Type

Hand-held

Scanning technology

Laser

Readable code types

1D

Reading distance (max.)

367 mm

Scanning confirmation

Acoustic

LED

Scan rate

100 Scans/s

Cordless scanning

Corded

Range of use

Retail

Factory colour

White

Interfaces

USB

Protection class

w/o certification

Width

66 mm

Height

180 mm

Depth

97 mm

Weight

125 g

Weight, information

without cable

Description

Technology at the highest level: detection of bar codes with the highest precision - even poorly printed, damaged or soiled barcodes reads the Voyager 1200 g with ease. It scans 1D and GS1 DataBar codes and has a USB-interface. Ideal for receipt, storage, workshop or laboratory-supplementing the world's best-selling hand-held laser scanners - family with new, innovative design fits for every work place.

This text is machine translated.

Features

  • Light source: Laser
  • Barcode Support:
  • 1D: UPC/EAN/JAN, Code 39, Full ASCII, Code 11, Matrix 25, Code 128, Code 93, 25, Industrial 25, Codabar/MW 7 Interleave, MSI/PLESSEY, China postage, Code 32/Italian Pharmacy, GS1 Databar Omni directional & stacked, GS1 Databar Limited, GS1 Databar Expanded & Stacked
  • Reading distances based on module widths:
  • 25 - 151 mm-5 mils:
  • -7.5 mils: approx. 16 - 216 mm
  • -13 mils: approx. 0 - 311 mm

Scope of delivery

  • Kit included USB connection cable and stand.

More interesting products

(*All information is plus legal VAT)