• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Honeywell Voyager 1202g Barcode scanner Bluetooth® 1D Laser Black Hand-held Bluetooth, USB

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

1 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 375.00 / piece)
€ 375.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Highlights & Details

1D Wireless Barcode Scanner Voyager 1202g, Laser, Black, USB Kit

  • Wireless laser scanner for flexible working
  • Bluetooth® Class 2 with up to 10 range
  • Long battery life and tool-free set up
  • USB interface
  • Memory function for scans out of reach
  • Charging function via USB - no power supply needed

Technical specifications

  • Light source: Laser
  • Barcode Support:
  • 1D: UPC/EAN/JAN, Code 39, Full ASCII, Code 11, Matrix 25, Code 128, Code 93, Interleave 25, Industrial 25, Codabar/MW7, MSI/PLESSEY, China Postage, Code 32/Italian Pharmacy, GS1 DataBar Omnidirectional & Stacked, GS1 DataBar Limited, GS1 DataBar Expanded & Stacked
  • Typical Performance:
  • -5 mils: approx. 27 - 151 mm
  • -7,5 mils: approx. 16 - 216 mm
  • -10 mils: approx. 0 - 277 mm
  • -13 mils: approx. 0 - 311 mm
  • -20 mils: approx. 0 - 367 mm
Product type

Barcode scanner

Type

Voyager 1202g

Type

Hand-held

Scanning technology

Laser

Readable code types

1D

Reading distance (max.)

367 mm

Scanning confirmation

Acoustic

LED

Scan rate

100 Scans/s

Cordless scanning

Bluetooth®

10 m

Range of use

Retail

Factory colour

Black

Interfaces

Bluetooth

USB

Protection class

IP42

Width

66 mm

Height

180 mm

Depth

92 mm

Weight

365 g

Weight, information

incl. charging station

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 883087 Honeywell Voyager 1202g Barcode scanner Bluetooth® 1D Laser Black Hand-held Bluetooth, USB

Description

Honeywell’s Voyager™ 1202g-bf single-line laser scanner incorporates breakthrough battery-free technology, offering the freedom of Bluetooth® wireless technology without the maintenance hassle or long recharge time associated with traditional batteries. Like all other Voyager scanners, the 1202g-bf delivers aggressive linear bar code scanning performance—even on poor quality or damaged bar codes.

Bluetooth® Wireless Technology
Grants wireless freedom of movement up to 10 meters (33 feet) from the base, depending on user environment.

Battery-Free Wireless Technology
Fully charges in less than 35 seconds with a wall power adapter, and provides
short-term power for at least 100 wireless scans. By eliminating the battery, a common maintenance headache is removed, and the scanner is lighter and more environmentally friendly.

Automatic Interface Configuration
Supports all popular interfaces in one device, replacing the time-consuming
process of scanning programming bar codes with automatic interface detection and configuration.

Reliable Bar Code Reading
Increase throughput and reduce the potential for hand-keyed errors by quickly scanning
a variety of 1D bar codes, including those that are damaged or poor quality.

Paging Functionality
Simply press the button on the base to locate your lost scanner: Voyager responds with a series
of beeps and blinking lights on its indicator panel.

Features

  • Radio range: 2,4 to 2,5 GHz (ISM Band), Adaptive Frequency Hopping, Bluetooth V.2.1, Class 2: 10 m line of sight
  • Data transmission rate up to 3 Mbit/s
  • Battery 1800-mAh-Lithium-Ion battery (minimum)
  • Up to 45,000 scans per charge
  • Expected operating time: Up to 12 hours
  • Expected full charge time: 4 hours
  • Dimension Base Station (Lx W x H): 200 x 67 x 97 mm
  • Drop resistance: Survives 30-times falling on concrete from a height of 1,5 m
  • Protection Class: IP42
  • Light Levels: 0 to 70.000 Lux
  • Scan angle: Horizontal: 30°
  • Print contrast:10% minimum reflectance difference
  • Read angle: along/cross 60°, 60°
  • Decode Capability: Reads standard 1D and GS1 DataBar symbologies

Scope of delivery

  • Kit incl. USB connection cable and charging base.

More interesting products

(*All information is plus legal VAT)