• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Honeywell WE23-5313G-10/XL Cut-proof glove Size (gloves): 10 1 Pair

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

34 Pair
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 5.99 / piece)
€ 5.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

WORKEASY 13G GY NT A3/C , SIZE 10/XL

  • Workeasy 13G GY NT A3/C , 10/XL - light HPPE/fiberglass knit, dark gray nitrile micro foam coating.

Our service for you

Technical specifications

Product type

Cut-proof glove

Material (palm)

Nitrile foam

Size

10

Factory colour

Grey

Green

Cut resistance level

C

Content

1 Pair

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2528990 Honeywell WE23-5313G-10/XL Cut-proof glove Size (gloves): 10 1 Pair

Description

LOWER COSTS. LESS ADMINISTRATIVE EFFORT.When you equip your teams with cut protection gloves, do you choose the right level of performance? Do the gloves help optimize your PSA costs and management processes? Are they correct? Many questions, one answer – Honeywell WorkEasy Cut Protection Gloves.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)