• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hongfa HF46F-G/012-HS1 PCB relay 12 V DC 10 A 1 maker 1 pc(s)

1/2
Image similar
Product type
PCB relay
Coil nominal voltage
12 V DC
Control mode
monostable, 1 coil
Contact type
1 maker
Switching voltage (max.)
30 V DC
277 V AC
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 2.29 / piece)
€ 2.29
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

PCB relay

Type

HF46F-G/012-HS1

Coil nominal voltage

12 V DC

Min. pick-up voltage

9 V DC

Max. pick-up voltage

15.6 V DC

Control mode

monostable, 1 coil

Resistance (coil)

720 Ω

Contact type

1 maker

Contact material

AgNi

Switching voltage (max.)

30 V DC

277 V AC

Switching current (max.)

10 A

Max. switching capacity

300 W

2770 VA

Connection

Solder pins

Min. temperature

-40 °C

Max. temperature

+85 °C

Length

20.5 mm

Width

7.2 mm

Height

15.3 mm

Dim

(L x W x H) 20.5 x 7.2 x 15.3 mm

Content

1 pc(s)

RoHS-compliant

Yes

Documents & Downloads

Datasheet

Datasheet 507540 Hongfa HF46F-G/012-HS1 PCB relay 12 V DC 10 A 1 maker 1 pc(s)

User & Safety Instructions

User & Safety Instructions 507540 Hongfa HF46F-G/012-HS1 PCB relay 12 V DC 10 A 1 maker 1 pc(s)

Description

7.2 mm narrow power relay with high switching capacity with low space requirements. Meets VDE0700 and meets VDE0631 insulation requirements.
Applications: Pump and valve controls, motors in white and brown goods and industrial applications.

This text is machine translated.

Hints

Approvals: VDE, UL.

What kind of PCB Mount Relays, Plug-in Relays are you looking for?