• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hongshang HRA2 22/6 Heatshrink + adhesive Black 22 mm 6 mm Shrinkage:4:1 1.22 m

Collection
Product type
Heatshrink + adhesive
Nominal inside diameter (pre-shrinkage)
22 mm
Nominal diameter (post-shrinkage)
6 mm
Heatshrink features
with partition
UV-resistant
Content
1.22 m
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

53 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m = € 10.65)
€ 12.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Medium wall heat shrink sleeve HRA 2 4:1

  • 1.22 m
  • Shrinkage: 4:1
  • Black
  • Nominal inside diameter (pre-shrinkage): 22 mm

Our service for you

Technical specifications

Product type

Heatshrink + adhesive

Nominal inside diameter (pre-shrinkage)

22 mm

Nominal diameter (post-shrinkage)

6 mm

Factory colour

Black

Shrinkage

4:1

Heatshrink features

with partition

UV-resistant

Content

1.22 m

Material

Polyolefin (irradiated)

Shrink temperature (min.)

+120 °C

Min. temperature

-55 °C

Max. temperature

+125 °C

Manufacturer part #

HRA2 22/6

Halogen-free

No

RoHS-compliant

Yes

Type

HRA2 22/6

Wall thickness (post-shrinkage)

2.40 mm

Documents & Downloads

Datasheet

Datasheet 1553355 Hongshang HRA2 22/6 Heatshrink + adhesive Black 22 mm 6 mm Shrinkage:4:1 1.22 m

User & Safety Instructions

User & Safety Instructions 1553355 Hongshang HRA2 22/6 Heatshrink + adhesive Black 22 mm 6 mm Shrinkage:4:1 1.22 m

Description

Scope of delivery

  • Available in sections of 1.22 m in length.
  • This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 39.98€ 37.98*

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)