• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Housing HC-ADV-B06-SHFH-2STM20-EEE 1408630 Phoenix Contact

Product type
Socket enclosure
Thread size
2 x M20
Case material
Aluminium, die cast
Type
HC-ADV-B06-SHFH-2STM20-EEE
Series
HC-ADV
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 35.99 / piece)
€ 35.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Type

HC-ADV-B06-SHFH-2STM20-EEE

Product type

Socket enclosure

Series

HC-ADV

Manufacturer part #

1408630

Features

+ thread

screw lock

Anti-corrosive

Thread size

2 x M20

Case material

Aluminium, die cast

Factory colour

Grey

Content

1 pc(s)

IP66

Max. temperature

+125 °C

Min. temperature

-40 °C

Documents & Downloads

Datasheet

Datasheet 586938 Housing HC-ADV-B06-SHFH-2STM20-EEE 1408630 Phoenix Contact

User & Safety Instructions

User & Safety Instructions 586938 Housing HC-ADV-B06-SHFH-2STM20-EEE 1408630 Phoenix Contact

Description

HEAVYCON ADVANCE B6 box mounting base, for M6 screw locking, salt-water-resistant aluminum, with 2 x M20 thread, without surface coating