• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Housing (industrial plug connector), cable input above, plug housing, double lever at the lower part, size: 4, IP65 (whe

Image similar
Product type
Case lower section
Type
HDC 24D TOBU 1M40G CS
Manufacturer part #
1488400000
Content
1 pc(s)
Width
58.5 mm
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Type

HDC 24D TOBU 1M40G CS

Product type

Case lower section

Manufacturer part #

1488400000

Content

1 pc(s)

58.5 mm

72 mm

73 mm

Grey

Double locking levers

0

FALSE

Aluminium

Powder coating

-40-125 °C

Plug case

IP65

Aluminium

Above

Base unit

Metric

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2852183 Housing (industrial plug connector), cable input above, plug housing, double lever at the lower part, size: 4, IP65 (whe

Description

The housing is perfectly protected thanks to a special die-cast alloy and a multi-stage sealing of the surface.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.