• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Rock Star ® mounting housing HDC 10B ABU N Weidmüller Content: 1 pc(s) Enclosure extension

Image similar
Packaging type
Piece
Product type
Enclosure extension
Type
HDC 10B ABU N
Manufacturer part #
2488580000
Content
1 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Mon 9 Nov

5 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 23.99 / piece)
€ 23.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Piece(s) available
14-day return policy included

Technical specifications

  • Tightening torque: 1.2 Nm
  • Size: 4
  • Mounting dimensions Width: 83 mm
  • Mounting dimensions Height: 32 mm
  • Width: 57 mm
  • EMC Housing: No
  • Height: 29.5 mm
  • Surface: Powder coating
Packaging type

Piece

Type

HDC 10B ABU N

Product type

Enclosure extension

Manufacturer part #

2488580000

Content

1 pc(s)

Material

Aluminium (die-cast)

IP65

Max. temperature

+125 °C

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1670189 Rock Star ® mounting housing HDC 10B ABU N Weidmüller Content: 1 pc(s) Enclosure extension

User & Safety Instructions

User & Safety Instructions 1670189 Rock Star ® mounting housing HDC 10B ABU N Weidmüller Content: 1 pc(s) Enclosure extension

More interesting products

(*All information is plus legal VAT)