Portable controller for hands-free starting, landing and control of the direction control.
Allows precise tracking on the water, even if you are temporarily out of sight.
RTK-supported positioning for centimeter precision and stable tracking.
The "invisible connection" ensures that AQUA remains reliably connected to you at all times.
Designed for use on water – no remote control or smartphone is required for core control.
Technical specifications
Product type
Remote control
Dim
(L x W x H) 33 x 98 x 50 mm
Weight
104 g
Factory colour
Orange
Width
98 mm
Height
50 mm
Length
33 mm
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3787080 Hoverair AQUA Lighthouse Remote control
Description
With Lighthouse, a portable controller for seamless tracking on the water, you stay in touch and control. It acts like an invisible leash and ensures a precise connection between HOVERAir AQUA and you – even if you are out of sight. With the intuitive, hands-free control for start, return and direction control, Lighthouse lets you take your camera naturally, so you can concentrate fully on the moment, while capturing every angle.
This text is machine translated.
Features
Essential specifications:
Weight: 104 g
Dimensions: 98 mm x 50 mm x 33 mm
Supported control functions: Start, landing, CoPilot (direction correction), return to starting point, VirtualTether (automatic callback via distance monitoring)
Control distance: 100 m *dependent on the ambient conditions.
With Lighthouse, a portable controller for seamless tracking on the water, you stay in touch and control. It acts like an invisible leash and ensures a precise connection between HOVERAir AQUA and you – even if you are out of sight. With the intuitive, hands-free control for start, return and direction control, Lighthouse lets you take your camera naturally, so you can concentrate fully on the moment, while capturing every angle.
This text is machine translated.
Features
Essential specifications:
Weight: 104 g
Dimensions: 98 mm x 50 mm x 33 mm
Supported control functions: Start, landing, CoPilot (direction correction), return to starting point, VirtualTether (automatic callback via distance monitoring)
Control distance: 100 m *dependent on the ambient conditions.
Battery life: Approx. 5 hours.
Water-tightness: IPX7
Scope of delivery
1 HOVERAir AQUA Lighthouse
What kind of Outdoor, Sports & Action Camera Accessories are you looking for?