• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hoverair AQUA Smart Battery Spare battery

1/2
EAN:
Part number:
Item no:
Dispatches on Wed 4 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 159.99 / piece)
€ 159.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

HOVERAir AQUA Smart Battery

  • Capacity 2013 mAh
  • Nominal voltage: 10.74 V
  • Weight: 89 g
  • Charging voltage limit 12.9 V
  • Charging temperature 0 °C to 40 °C.
  • Recommended power supply: PD-65-W power supply.

Technical specifications

Product type

Spare battery

Weight

89 g

Factory colour

Orange

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3787086 Hoverair AQUA Smart Battery Spare battery

Description

Continue your adventure with a replacement battery designed specifically for water activities. When installed on the AQUA, the battery is completely waterproof, so you can safely start, land and fly the drone even under humid conditions. A special waterproof battery pack makes it easy to carry and change rechargeable batteries when water is important. Make sure that the connections remain dry during installation and removal.

This text is machine translated.

What kind of Outdoor, Sports & Action Camera Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)