• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hoverair AQUA Wetsuit Protective cover

1/3
EAN:
Part number:
Item no:
Dispatches on Wed 4 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 73.99 / piece)
€ 73.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

HOVERAir AQUA Wetsuit

  • Converts AQUA into a ACTION camera for immersive POV shooting.
  • Can be fixed easily on surfboards, flyboards and similar equipment thanks to the quick installation system.
  • Compatible with adhesive surfaces for a secure and stable hold.
  • The Softshell construction protects against impacts and shocks during transportation.

Technical specifications

Product type

Protective cover

Dim

(L x W x H) 67 x 219 x 224 mm

Weight

190 g

Factory colour

Black

Width

219 mm

Height

224 mm

Length

67 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3787082 Hoverair AQUA Wetsuit Protective cover

Description

Turn HOVERAir AQUA into a versatile ACTION camera with a waterproof protective coating designed for water-based activities. It was developed with a view to the rapid attachment to a sticking area and can be fixed on surfboards, paddle boards and more without any problem. So you can create immersive POV shots from any angle. The Softshell construction also provides an additional protective layer to protect your equipment during transport and daily use.

This text is machine translated.

Features

  • Material: Polyurethane fiber
  • Size 219 x 224 x 67 mm ± 5 mm

Scope of delivery

  • 1 HOVERAir AQUA Waterproof protective cover

What kind of Outdoor, Sports & Action Camera Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)