• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hoverair Bar mount

1/5
EAN:
Part number:
Item no:
Dispatches on Thu 5 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 21.99 / piece)
€ 21.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

HOVERAir SP66H002 camera drone part/accessories

  • Versatile – Ideal for attaching the beacon to a bike; electric bike or scooter.

Technical specifications

Product type

Bar mount

Dim

(W x H x D) 50 x 65 x 45 mm

Weight

70 g

Factory colour

Black

Width

50 mm

Height

65 mm

Depth

45 mm

Type

Rod holder

Compatible with

Beacon

Compatible with

HOVERAir

Customs product code (TARIC)

8714999089

Package weight

85 g

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3540212 Hoverair Bar mount

Description

Flexible adjustment – two setting options for a secure hold on different handlebar sizes.Compatible with magnetic adapter – specially developed for use with the HOVERAir magnetic adapter bracket.

This text is machine translated.

What kind of Outdoor, Sports & Action Camera Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)