• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hoverair Remote control

1/10
EAN:
Part number:
Item no:
Dispatches on Tue 10 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 269.00 / piece)
€ 269.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

HOVERAir SP93R018 Camera Control

  • Control
  • Brand compatibility HOVERAir
  • Black

Technical specifications

  • Product type: Control
Product type

Remote control

Dim

(W x H x D) 85 x 110 x 32 mm

Weight

472 g

Factory colour

Black

Width

85 mm

Height

110 mm

Power supply

Rechargeable battery

Depth

32 mm

Screen size diagonal (inches)

1.78 inch

Compatible with

X1 PRO/PROMAX

Compatible with

HOVERAir

Maximum operating distance

1000 m

Customs product code (TARIC)

8526920090

Package weight

568 g

Built-in display

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3540215 Hoverair Remote control

Description

Beacon with 1 km range - provides for reliable connection even on distance. Live preview screen – enables real-time monitoring during the flight. Flexible operation – one- or two-hand joysticks provide maximum control. Advanced features – extended battery life, voice recording and emergency functions for safe flying.

This text is machine translated.

What kind of Outdoor, Sports & Action Camera Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)