• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hoverair SP16H002 Thermo Smart Battery Battery

1/5
EAN:
Part number:
Item no:
Dispatches on Thu 5 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 109.99 / piece)
€ 109.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

HOVERAir SP16H002 Camera drone part/accessories – rechargeable battery

  • Accumulator
  • Brand compatibility HOVERAir
  • Black

Technical specifications

  • Product type: Rechargeable battery
  • Battery technology: Lithium-ion (Li-ion)
Product type

Battery

Dim

(W x H x D) 32 x 86 x 16 mm

Weight

63 g

Factory colour

Black

Width

32 mm

Height

86 mm

Power supply

Li-ion rechargeable battery

Depth

16 mm

Battery capacity

1920 mAh

Battery voltage

7.38 V

Compatible with

X1 PRO, PROMAX

Compatible with

HOVERAir

Minimum operating temperature

-20 °C

Customs product code (TARIC)

8507600090

Rechargeable battery

yes

Package weight

87 g

Battery capacity

14.17 Wh

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3540221 Hoverair SP16H002 Thermo Smart Battery Battery

Description

Intelligent battery technology – protects against overloading and overcharging for a longer service life. Light and compact - Ideal for easy transport in all outdoor adventures. Suitable for HOVERAir X1 PRO & PROMAX

This text is machine translated.

What kind of Outdoor, Sports & Action Camera Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)