HOVERAir ZZ-H-4-001 camera drone part/accessories – battery charging hub
Battery charging hub
Brand compatibility HOVERAir
Black
1 pieces(s)
Technical specifications
Product type: Battery charging hub
Product type
Dual charger
Factory colour
Black
Battery capacity
1050 mAh
Compatible with
HOVERAir X1
Compatible with
HOVERAir
Operating temperature (T-T)
0 - 40 °C
Number of batteries supported
2
Battery recharge time
0.58 h
Quantity per pack
1 Stück(e)
Operating voltage (min)
7.7 V
Operating voltage (max)
8.8 V
Battery LED indicator
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3540226 Hoverair SP23H008 Dual charger
Description
Smart charging – prioritizes the most discharged battery and indicates the charging progress per LED. Compact, portable design – Ideal for traveling and at the same time practical battery transporter. Suitable for HOVERAir X1 Black
Smart charging – prioritizes the most discharged battery and indicates the charging progress per LED. Compact, portable design – Ideal for traveling and at the same time practical battery transporter. Suitable for HOVERAir X1 Black
This text is machine translated.
What kind of Outdoor, Sports & Action Camera Accessories are you looking for?