HOVERAir SP26H002 camera drone part/accessories battery charger hub
Battery charging hub
Brand compatibility HOVERAir
Black
Technical specifications
Product type: Battery charging hub
Product type
Dual charger
Dim
(W x H x D) 65 x 160 x 31 mm
Weight
102 g
Factory colour
Black
Width
65 mm
Height
160 mm
Power supply
Rechargeable battery
Depth
31 mm
Compatible with
X1 PRO, PROMAX
Compatible with
HOVERAir
Number of batteries supported
2
Battery recharge time
0.75 h
Operating voltage (min)
5 V
Operating voltage (max)
20 V
Output current (12V)
3 A
Output current (5V)
3 A
Customs product code (TARIC)
8504409590
Package weight
148 g
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3540220 Hoverair SP26H002 Dual charger
Description
Intelligent charging – prioritizes the most discharged battery and shows the charging progress clearly via LED-lamps. Compact, portable design – Ideal for traveling, also serves as a convenient battery transporter. Suitable for HOVERAir X1 PRO & PROMAX
Intelligent charging – prioritizes the most discharged battery and shows the charging progress clearly via LED-lamps. Compact, portable design – Ideal for traveling, also serves as a convenient battery transporter. Suitable for HOVERAir X1 PRO & PROMAX
This text is machine translated.
What kind of Outdoor, Sports & Action Camera Accessories are you looking for?