• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hoverair SP26H004 Charger Actioncams

1/10
EAN:
Part number:
Item no:
Dispatches on Thu 5 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 194.99 / piece)
€ 194.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

HOVERAir SP26H004 Camera Accessories – Power Source Hub

  • Power source hub
  • Brand compatibility HOVERAir
  • Black
  • 1 pieces(s)

Technical specifications

  • Product type: Power source hub
Product type

Charger

Suitable for

Actioncams

Dim

(W x H x D) 110 x 155 x 55 mm

Weight

424.5 g

Factory colour

Black

Width

110 mm

Height

155 mm

Power supply

Rechargeable battery

Depth

55 mm

Compatible with

X1 PRO, PROMAX

Compatible with

HOVERAir

Quantity per pack

1 Stück(e)

Customs product code (TARIC)

8507600090

Package weight

511 g

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3540218 Hoverair SP26H004 Charger Actioncams

Description

High capacity of 12,000 mAh – provides more than two and a half additional charges for long outdoor adventures. Cold resistant up to -20 °C – guarantees optimum performance even at extremely low temperatures. Automatic charging – charges your device during the lift drive or waiting time in the queue. Intelligent sleep mode – X1 PRO or PROMAX switches off automatically to save energy.

This text is machine translated.

What kind of Outdoor, Sports & Action Camera Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)