• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hoverair SP26H007 PSU

1/3
EAN:
Part number:
Item no:
Dispatches on Wed 4 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 42.99 / piece)
€ 42.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

HOVERAir SP26H007 camera drone part/accessories power supply

  • Power supply unit
  • Brand compatibility HOVERAir
  • Black

Technical specifications

  • Product type: Power supply
Product type

PSU

Dim

(W x H x D) 95 x 55 x 30 mm

Weight

179.4 g

Factory colour

Black

Width

95 mm

Height

55 mm

Power supply

PSU

Depth

30 mm

Charging method (Power Delivery)

with USB Power Delivery

65 W

Input voltage

100 - 240 V

Compatible with

X1 PRO, PROMAX

Compatible with

HOVERAir

Output current (5V)

3 A

Customs product code (TARIC)

8504409590

Package weight

210 g

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3540219 Hoverair SP26H007 PSU

Description

Versatile output – supports different power levels for different devices.

This text is machine translated.

What kind of Outdoor, Sports & Action Camera Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)